Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number BS4T-ND
Quantity Available 0

Factory Stock ?: 4,900
Manufacturer

Manufacturer Part Number

BS4T

Description 9V SNAP T STYLE 4" WIRE LEADS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Battery Type, Function 9V, Snap Connector
Style Connector, Snap
Battery Cell Size 9V
Number of Cells 1
Battery Series -
Mounting Type Free Hanging
Termination Style Wire Leads - 4" (101.6mm)
Height Above Board -
Operating Temperature -
 
For Use With
Additional Resources
Standard Package ? 100

03:19:04 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.65120 $65.12

Submit a request for quotation on quantities greater than those displayed.

Send Feedback