USD
Favorite

BS2130F-GE2 Half Bridge (3) Driver General Purpose Power MOSFET, IGBT 28-SOP
Price & Procurement
1,355 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.38000 $3.38
10 3.04000 $30.40
25 2.87360 $71.84
100 2.49050 $249.05
250 2.36284 $590.71
500 2.12016 $1,060.08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BS2130F-GE2TR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.73600
  • Digi-Reel®  : BS2130F-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,355 - Immediate
  • Unit Price: Digi-Reel®

BS2130F-GE2

Datasheet
Digi-Key Part Number BS2130F-GE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BS2130F-GE2
Copy  
Description 600V HIGH VOLTAGE 3 PHASE BRIDGE
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Half Bridge (3) Driver General Purpose Power MOSFET, IGBT 28-SOP

Copy  
Documents & Media
Datasheets BS2130F-G
SOP28 Taping Spec
Other Related Documents BS2130F-GE2 Reliability Test
BS2130F-GE2 Flammability
Environmental Information BS2130F-GE2 Whisker Info
EDA / CAD Models Download from Ultra Librarian
Online Catalog Full, Half-Bridge Drivers
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Half Bridge (3)
Applications General Purpose
Interface Logic
Load Type Inductive, Capacitive
Technology Power MOSFET, IGBT
Rds On (Typ) -
Current - Output / Channel 350mA
Current - Peak Output -
Voltage - Supply 11.5V ~ 20V
Voltage - Load 600V (Max)
Operating Temperature -40°C ~ 125°C (TA)
Features Bootstrap Circuit
Fault Protection Current Limiting, UVLO
Mounting Type Surface Mount
Package / Case 28-SOIC (0.295", 7.50mm Width)
Supplier Device Package 28-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BS2130F-GE2CT