USD
Favorite

BR93H66RF-WCE2 EEPROM Memory IC 4Kb (256 x 16) SPI 1.25MHz 8-SOP
Price & Procurement
2,475 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.74000 $0.74
10 0.67900 $6.79
25 0.67000 $16.75
50 0.66640 $33.32
100 0.59580 $59.58
250 0.59064 $147.66
500 0.58202 $291.01
1,000 0.56103 $561.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR93H66RF-WCE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.49563
  • Digi-Reel®  : BR93H66RF-WCE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,475 - Immediate
  • Unit Price: Digi-Reel®

BR93H66RF-WCE2

Datasheet
Digi-Key Part Number BR93H66RF-WCE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR93H66RF-WCE2
Copy  
Description EEPROMS MICROWIRE SERIAL BUS, HI
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

EEPROM Memory IC 4Kb (256 x 16) SPI 1.25MHz 8-SOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (256 x 16)
Memory Interface SPI
Clock Frequency 1.25MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 2.7V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR93H66RF-WCE2CT