USD
Favorite

BR93G86FJ-3AGTE2 EEPROM Memory IC 16Kb (1K x 16) SPI 3MHz 8-SOP-J
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.56000 $0.56
10 0.54900 $5.49
25 0.51000 $12.75
50 0.50720 $25.36
100 0.45040 $45.04
250 0.44472 $111.18
500 0.43800 $219.00
1,000 0.42629 $426.29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR93G86FJ-3AGTE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.41708
  • Digi-Reel®  : BR93G86FJ-3AGTE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

BR93G86FJ-3AGTE2

Datasheet
Digi-Key Part Number BR93G86FJ-3AGTE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR93G86FJ-3AGTE2
Copy  
Description MICROWIRE BUS 16KBIT(1024X16BIT)
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 16Kb (1K x 16) SPI 3MHz 8-SOP-J

Copy  
Documents & Media
Datasheets BR93G86-3
SOP-J8 Taping Spec
Other Related Documents BR93G86FJ-3AGTE2 Reliability Test
BR93G86FJ-3AGTE2 Flammability
Environmental Information BR93G86FJ-3AGTE2 Whisker Info
Featured Product Automotive EEPROMs
Online Catalog BR93G86
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (1K x 16)
Memory Interface SPI
Clock Frequency 3MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR93G86FJ-3AGTE2CT