USD
Favorite

BR93G86F-3GTE2 EEPROM Memory IC 16Kb (2K x 8, 1K x 16) SPI 3MHz 8-SOP
Price & Procurement
2,497 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.59000 $0.59
10 0.53800 $5.38
25 0.53080 $13.27
50 0.52780 $26.39
100 0.47180 $47.18
250 0.46776 $116.94
500 0.46094 $230.47
1,000 0.44431 $444.31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR93G86F-3GTE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.40490
  • Digi-Reel®  : BR93G86F-3GTE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,497 - Immediate
  • Unit Price: Digi-Reel®

BR93G86F-3GTE2

Datasheet
Digi-Key Part Number BR93G86F-3GTE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR93G86F-3GTE2
Copy  
Description MICROWIRE BUS 8KBIT(512X16BIT) E
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 16Kb (2K x 8, 1K x 16) SPI 3MHz 8-SOP

Copy  
Documents & Media
Datasheets BR93G86-3
SOP8 Taping Spec
Other Related Documents BR93G86F-3GTE2 Reliability Test
BR93G86F-3GTE2 Flammability
Environmental Information BR93G86F-3GTE2 Whisker Info
Online Catalog BR93G86
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (2K x 8, 1K x 16)
Memory Interface SPI
Clock Frequency 3MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR93G86F-3GTE2CT