USD
Favorite

BR93G76F-3GTE2 EEPROM Memory IC 8Kb (1K x 8, 512 x 16) SPI 3MHz 8-SOP
Price & Procurement
2,495 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.56200 $5.62
25 0.52200 $13.05
50 0.51920 $25.96
100 0.46120 $46.12
250 0.45516 $113.79
500 0.44838 $224.19
1,000 0.43636 $436.36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR93G76F-3GTE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.40662
  • Digi-Reel®  : BR93G76F-3GTE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,495 - Immediate
  • Unit Price: Digi-Reel®

BR93G76F-3GTE2

Datasheet
Digi-Key Part Number BR93G76F-3GTE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR93G76F-3GTE2
Copy  
Description MICROWIRE BUS 8KBIT(512X16BIT) E
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 8Kb (1K x 8, 512 x 16) SPI 3MHz 8-SOP

Copy  
Documents & Media
Datasheets BR93G76-3
SOP8 Taping Spec
Environmental Information BR93G76F-3GTE2 Whisker Info
Other Related Documents BR93G76F-3GTE2 Reliability Test
BR93G76F-3GTE2 Flammability
Featured Product Automotive EEPROMs
Online Catalog BR93G76
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 8Kb (1K x 8, 512 x 16)
Memory Interface SPI
Clock Frequency 3MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR93G76F-3GTE2CT