USD
Favorite

BR93G66FJ-3AGTE2 EEPROM Memory IC 4Kb (256 x 16) SPI 3MHz 8-SOP-J
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.56200 $5.62
25 0.52160 $13.04
50 0.51860 $25.93
100 0.46070 $46.07
250 0.45472 $113.68
500 0.44792 $223.96
1,000 0.43592 $435.92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR93G66FJ-3AGTE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.38775
  • Digi-Reel®  : BR93G66FJ-3AGTE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

BR93G66FJ-3AGTE2

Datasheet
Digi-Key Part Number BR93G66FJ-3AGTE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR93G66FJ-3AGTE2
Copy  
Description MICROWIRE BUS 4KBIT(256X16BIT) E
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

EEPROM Memory IC 4Kb (256 x 16) SPI 3MHz 8-SOP-J

Copy  
Documents & Media
Datasheets BR93G66-3
SOP-J8 Taping Spec
Other Related Documents BR93G66FJ-3AGTE2 Reliability Test
BR93G66FJ-3AGTE2 Flammability
Environmental Information BR93G66FJ-3AGTE2 Whisker Info
Online Catalog BR93G66
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (256 x 16)
Memory Interface SPI
Clock Frequency 3MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP-J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR93G66FJ-3AGTE2CT