USD
Favorite

BR93G66F-3AGTE2 EEPROM Memory IC 4Kb (256 x 16) SPI 3MHz 8-SOP
Price & Procurement
1,894 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.52900 $5.29
25 0.49160 $12.29
50 0.48880 $24.44
100 0.43420 $43.42
250 0.42856 $107.14
500 0.42216 $211.08
1,000 0.41085 $410.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR93G66F-3AGTE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.36544
  • Digi-Reel®  : BR93G66F-3AGTE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,894 - Immediate
  • Unit Price: Digi-Reel®

BR93G66F-3AGTE2

Datasheet
Digi-Key Part Number BR93G66F-3AGTE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR93G66F-3AGTE2
Copy  
Description MICROWIRE BUS 4KBIT(256X16BIT) E
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

EEPROM Memory IC 4Kb (256 x 16) SPI 3MHz 8-SOP

Copy  
Documents & Media
Datasheets BR93G66-3
SOP8 Taping Spec
Other Related Documents BR93G66F-3AGTE2 Reliability Test
BR93G66F-3AGTE2 Flammability
Environmental Information BR93G66F-3AGTE2 Whisker Info
Online Catalog BR93G66
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (256 x 16)
Memory Interface SPI
Clock Frequency 3MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

R5F52108CDFP#30

IC MCU 32BIT 512KB FLASH 100QFP

Renesas Electronics America

$9.83000 Details

MIC6315-42D3UY-TR

IC SUPERVISOR 1 CHANNEL SOT143

Microchip Technology

$0.35000 Details
Additional Resources
Standard Package 1
Other Names BR93G66F-3AGTE2CT