USD
Favorite

BR93G46F-3AGTE2 EEPROM Memory IC 1Kb (64 x 16) SPI 3MHz 8-SOP
Price & Procurement
1,429 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.55000 $0.55
10 0.54400 $5.44
25 0.50520 $12.63
50 0.50260 $25.13
100 0.44640 $44.64
250 0.44064 $110.16
500 0.43406 $217.03
1,000 0.42242 $422.42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR93G46F-3AGTE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.37574
  • Digi-Reel®  : BR93G46F-3AGTE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,429 - Immediate
  • Unit Price: Digi-Reel®

BR93G46F-3AGTE2

Datasheet
Digi-Key Part Number BR93G46F-3AGTE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR93G46F-3AGTE2
Copy  
Description MICROWIRE BUS 1KBIT(64X16BIT) EE
Copy  
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

EEPROM Memory IC 1Kb (64 x 16) SPI 3MHz 8-SOP

Copy  
Documents & Media
Datasheets BR93G46-3A
SOP8 Taping Spec
Other Related Documents BR93G46F-3AGTE2 Reliability Test
BR93G46F-3AGTE2 Flammability
Environmental Information BR93G46F-3AGTE2 Whisker Info
Online Catalog BR93G46
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Kb (64 x 16)
Memory Interface SPI
Clock Frequency 3MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR93G46F-3AGTE2CT