USD
Favorite

BR93A86RFVT-WME2 EEPROM Memory IC 16Kb (1K x 16) SPI 2MHz 8-TSSOP-B
Price & Procurement
2,995 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.78600 $7.86
25 0.77640 $19.41
50 0.77180 $38.59
100 0.69010 $69.01
250 0.68424 $171.06
500 0.67414 $337.07
1,000 0.65002 $650.02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : BR93A86RFVT-WME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,995 - Immediate
  • Unit Price: Digi-Reel®

BR93A86RFVT-WME2

Datasheet
Digi-Key Part Number BR93A86RFVT-WME2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR93A86RFVT-WME2
Copy  
Description MEMORY EEPROM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 16Kb (1K x 16) SPI 2MHz 8-TSSOP-B

Copy  
Documents & Media
Datasheets BR93Axx-WM
Featured Product Automotive EEPROMs
Online Catalog BR93Axx-WM
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (1K x 16)
Memory Interface SPI
Clock Frequency 2MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP-B
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR93A86RFVT-WME2CT