USD
Favorite

BR93A56RF-WME2 EEPROM Memory IC 2Kb (128 x 16) SPI 2MHz 8-SOP
Price & Procurement
2,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.25000 $1.25
10 1.14000 $11.40
25 1.10960 $27.74
50 1.10380 $55.19
100 0.98670 $98.67
250 0.98380 $245.95
500 0.96914 $484.57
1,000 0.92757 $927.57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR93A56RF-WME2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.81237
  • Digi-Reel®  : BR93A56RF-WME2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®

BR93A56RF-WME2

Datasheet
Digi-Key Part Number BR93A56RF-WME2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR93A56RF-WME2
Copy  
Description MEMORY EEPROM
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 2Kb (128 x 16) SPI 2MHz 8-SOP

Copy  
Documents & Media
Datasheets BR93Axx-WM
Online Catalog BR93Axx-WM
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (128 x 16)
Memory Interface SPI
Clock Frequency 2MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 105°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR93A56RF-WME2CT