USD
Favorite

BR25G640NUX-3TR EEPROM Memory IC 64Kb (8K x 8) SPI 20MHz VSON008X2030
Price & Procurement
2,833 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.51000 $0.51
10 0.49800 $4.98
25 0.46240 $11.56
50 0.46000 $23.00
100 0.40860 $40.86
250 0.40332 $100.83
500 0.39730 $198.65
1,000 0.38665 $386.65

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR25G640NUX-3TRTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.33847
  • Digi-Reel®  : BR25G640NUX-3TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,833 - Immediate
  • Unit Price: Digi-Reel®

BR25G640NUX-3TR

Datasheet
Digi-Key Part Number BR25G640NUX-3TRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR25G640NUX-3TR
Copy  
Description IC EEPROM 64K SPI VSON008X2030
Copy  
Detailed Description

EEPROM Memory IC 64Kb (8K x 8) SPI 20MHz VSON008X2030

Copy  
Documents & Media
Datasheets BR25G640F(J,VT,VM),BR25F640NUX
Environmental Information BR25G640NUX-3TR Whisker Info
Other Related Documents BR25G640NUX-3TR Reliability Test
BR25G640NUX-3TR Flammability
HTML Datasheet BR25G640F(J,VT,VM),BR25F640NUX
Featured Product Automotive EEPROMs
EDA / CAD Models Download from Ultra Librarian
Online Catalog SPI Serial BUS EEPROMs
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 64Kb (8K x 8)
Memory Interface SPI
Clock Frequency 20MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.6V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-UFDFN Exposed Pad
Supplier Device Package VSON008X2030
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR25G640NUX-3TRCT