USD
Favorite

BR25G1MF-3GE2 EEPROM Memory IC 1Mb (128K x 8) SPI 10MHz 8-SOP
Price & Procurement
2,508 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
10 1.94100 $19.41
25 1.88840 $47.21
50 1.87880 $93.94
100 1.67950 $167.95
250 1.67464 $418.66
500 1.64936 $824.68
1,000 1.57934 $1,579.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR25G1MF-3GE2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.52099
  • Digi-Reel®  : BR25G1MF-3GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,508 - Immediate
  • Unit Price: Digi-Reel®

BR25G1MF-3GE2

Datasheet
Digi-Key Part Number BR25G1MF-3GE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR25G1MF-3GE2
Copy  
Description IC EEPROM 1M SPI 10MHZ 8SOP
Copy  
Detailed Description

EEPROM Memory IC 1Mb (128K x 8) SPI 10MHz 8-SOP

Copy  
Documents & Media
Datasheets BR25G1MF(J)-3
SOP8 Taping Spec
Other Related Documents BR25G1MF-3GE2 Reliability Test
BR25G1MF-3GE2 Flammability
Environmental Information BR25G1MF-3GE2 Whisker Info
Featured Product Automotive EEPROMs
HTML Datasheet SOP8 Taping Spec
EDA / CAD Models BR25G1MF-3GE2 by Ultra Librarian
Online Catalog SPI Serial BUS EEPROMs
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 1Mb (128K x 8)
Memory Interface SPI
Clock Frequency 10MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR25G1MF-3GE2CT