USD
Favorite

BR24S08FVM-WTR EEPROM Memory IC 8Kb (1K x 8) I²C 400kHz 8-MSOP
In Stock: 2,400
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.53000 $0.53
10 0.51800 $5.18
25 0.48120 $12.03
50 0.47860 $23.93
100 0.42510 $42.51
250 0.41972 $104.93
500 0.41336 $206.68
1,000 0.40232 $402.32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR24S08FVM-WTRTR-ND
  • Minimum Quantity: 3,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.38164

BR24S08FVM-WTR

Datasheet
Digi-Key Part Number BR24S08FVM-WTRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR24S08FVM-WTR
Copy  
Description IC EEPROM 8K I2C 400KHZ 8MSOP
Copy  
Detailed Description

EEPROM Memory IC 8Kb (1K x 8) I²C 400kHz 8-MSOP

Copy  
Documents & Media
Datasheets BR24Szzz-W Series
MSOP8 Taping Spec
Other Related Documents BR24S08FVM-WTR Reliability Test
BR24S08FVM-WTR Flammability
Environmental Information BR24S08FVM-WTR Whisker Info
Featured Product Automotive EEPROMs
HTML Datasheet BR24Szzz-W Series
MSOP8 Taping Spec
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 8Kb (1K x 8)
Memory Interface I²C
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR24S08FVM-WTRCT