USD
Favorite

BR24G32FVJ-3AGTE2 EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 8-TSSOP-BJ
Price & Procurement
2,350 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.40900 $4.09
25 0.38000 $9.50
50 0.37800 $18.90
100 0.33580 $33.58
250 0.33136 $82.84
500 0.32644 $163.22
1,000 0.31768 $317.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR24G32FVJ-3AG2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.28258
  • Digi-Reel®  : BR24G32FVJ-3AG2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,350 - Immediate
  • Unit Price: Digi-Reel®

BR24G32FVJ-3AGTE2

Datasheet
Digi-Key Part Number BR24G32FVJ-3AG2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR24G32FVJ-3AGTE2
Copy  
Description IC EEPROM 32K I2C 1MHZ 8TSSOP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 8-TSSOP-BJ

Copy  
Documents & Media
Datasheets BR24G32-3A
TSSOP-B8J Taping Spec
Other Related Documents BR24G32FVJ-3AGTE2 Reliability Test
BR24G32FVJ-3AGTE2 Flammability
Environmental Information BR24G32FVJ-3AGTE2 Whisker Info
Online Catalog I²C BUS 2-Wire
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.7V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-TSSOP-BJ
Base Part Number BR24G32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR24G32FVJ-3AG2CT
BR24G32FVJ-3AGTE2CT
BR24G32FVJ-3AGTE2CT-ND