USD
Favorite

BR24G32F-3AGTE2 Memory IC
Price & Procurement
2,467 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.31000 $0.31
10 0.30200 $3.02
25 0.28080 $7.02
50 0.27900 $13.95
100 0.24790 $24.79
250 0.24468 $61.17
500 0.24100 $120.50
1,000 0.23455 $234.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR24G32F-3AGTE2TR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.20863

BR24G32F-3AGTE2

Datasheet
Digi-Key Part Number BR24G32F-3AGTE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR24G32F-3AGTE2
Copy  
Description IC EEPROM 32K I2C 1MHZ 8SOP
Copy  
Detailed Description

Memory IC

Copy  
Documents & Media
Datasheets BR24G32-3A
SOP8 Taping Spec
Other Related Documents BR24G32F-3AGTE2 Reliability Test
BR24G32F-3AGTE2 Flammability
Environmental Information BR24G32F-3AGTE2 Whisker Info
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series *
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR24G32F-3AGTE2CT