USD
Favorite

BR24G16QUZ-3TR EEPROM Memory IC 16Kb (2K x 8) I²C 400kHz VMMP008Z1830
Price & Procurement
3,243 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.55700 $5.57
25 0.51680 $12.92
50 0.51400 $25.70
100 0.45660 $45.66
250 0.45068 $112.67
500 0.44396 $221.98
1,000 0.43206 $432.06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BR24G16QUZ-3TRTR-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.36103
  • Digi-Reel®  : BR24G16QUZ-3TRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,243 - Immediate
  • Unit Price: Digi-Reel®

BR24G16QUZ-3TR

Datasheet
Digi-Key Part Number BR24G16QUZ-3TRCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR24G16QUZ-3TR
Copy  
Description I2C BUS EEPROM (2-WIRE)
Copy  
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

EEPROM Memory IC 16Kb (2K x 8) I²C 400kHz VMMP008Z1830

Copy  
Documents & Media
Datasheets BR24G16-3
Online Catalog BR24Gxx
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 16Kb (2K x 8)
Memory Interface I²C
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Voltage - Supply 1.6V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-XFDFN
Supplier Device Package VMMP008Z1830
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BR24G16QUZ-3TRCT