Add To Favorites
Product Overview
Digi-Key Part Number 296-29741-2-ND
Quantity Available 750
Can ship immediately
Manufacturer

Manufacturer Part Number

BQ25504RGTT

Description IC ENERGY HARV CTRLR BATT 16QFN
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Energy Harvesting PMIC 16-QFN (3x3)

Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Applications Energy Harvesting
Current - Supply 330nA
Voltage - Supply 2.5 V ~ 5.25 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number BQ25504
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Related Products
  • UMAC040130A003TA01 - Murata Electronics North America | 490-14053-ND DigiKey Electronics
  • UMAC040130A003TA01
  • Murata Electronics North America
  • CAP/BATTERY LITHIUM 10F 2.3V
  • Unit Price $6.07000
  • 490-14053-ND
  • UMAL201421A012TA01 - Murata Electronics North America | 490-13963-ND DigiKey Electronics
  • UMAL201421A012TA01
  • Murata Electronics North America
  • CAP/BATTERY LITHIUM 50F 2.3V
  • Unit Price $20.77000
  • 490-13963-ND
You May Also Be Interested In
  • BQ25504EVM-674 - Texas Instruments | 296-29834-ND DigiKey Electronics
  • BQ25504EVM-674
  • Texas Instruments
  • EVAL MODULE FOR BQ25504
  • Unit Price $102.80000
  • 296-29834-ND
  • KXOB22-04X3F - IXYS | KXOB22-04X3F-ND DigiKey Electronics
  • KXOB22-04X3F
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price $3.30000
  • KXOB22-04X3F-ND
  • BLM18HE152SN1D - Murata Electronics North America | 490-5216-1-ND DigiKey Electronics
  • BLM18HE152SN1D
  • Murata Electronics North America
  • FERRITE BEAD 1.5 KOHM 0603 1LN
  • Unit Price $0.21000
  • 490-5216-1-ND
  • LTC3105EMS#PBF - Linear Technology/Analog Devices | LTC3105EMS#PBF-ND DigiKey Electronics
  • LTC3105EMS#PBF
  • Linear Technology/Analog Devices
  • IC CONV DC/DC 400MA HIEFF 12MSOP
  • Unit Price $5.89000
  • LTC3105EMS#PBF-ND
Additional Resources
Standard Package ? 250
Other Names 296-29741-2

16:43:23 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
250 3.83876 $959.69
500 3.44450 $1,722.25
1,250 2.90500 $3,631.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 296-29741-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 941 - Immediate
  • Unit Price: $5.66000
  • Digi-Reel® ? : 296-29741-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 941 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-48495-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $2.39932
  • Cut Tape (CT) ? : 296-48495-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,221 - Immediate
  • Unit Price: $4.92000
  • Digi-Reel® ? : 296-48495-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,221 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback