Add To Favorites
BQ24073RGTT Charger IC Lithium-Ion 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.67000 $2.67
10 2.40200 $24.02
100 1.93060 $193.06
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 296-23839-1-ND
Copy   296-23839-1-ND
Quantity Available 14,377
Can ship immediately

Factory Stock ?: 10,001
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BQ24073RGTT

Copy   BQ24073RGTT
Description IC LI-ION CHARGE/PWR MGMT 16-QFN
Copy   IC LI-ION CHARGE/PWR MGMT 16-QFN
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Charger IC Lithium-Ion 16-QFN (3x3)

Copy   Charger IC Lithium-Ion 16-QFN (3x3)
Product Attributes Select All
Categories
Manufacturer Texas Instruments
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Current, Timer
Fault Protection Over Temperature, Over Voltage, Reverse Current, Short Circuit
Charge Current - Max 1.5A
Battery Pack Voltage 4.2V
Voltage - Supply (Max) 6.4V
Interface USB
Operating Temperature -40°C ~ 125°C (TJ)
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number BQ24073
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • NUD3112LT1G - ON Semiconductor | NUD3112LT1GOSCT-ND DigiKey Electronics
  • NUD3112LT1G
  • ON Semiconductor
  • IC INDCT LOAD/RELAY DRVR SOT23
  • Unit Price $0.46000
  • NUD3112LT1GOSCT-ND
  • BQ24296MRGER - Texas Instruments | 296-39925-1-ND DigiKey Electronics
  • BQ24296MRGER
  • Texas Instruments
  • IC LI ION CHARGER 24VQFN
  • Unit Price $2.11000
  • 296-39925-1-ND
  • 0532610371 - Molex, LLC | WM7621CT-ND DigiKey Electronics
  • 0532610371
  • Molex, LLC
  • CONN HEADER SMD R/A 3POS 1.25MM
  • Unit Price $1.19000
  • WM7621CT-ND
  • 10118194-0001LF - Amphenol ICC (FCI) | 609-4618-1-ND DigiKey Electronics
  • 10118194-0001LF
  • Amphenol ICC (FCI)
  • CONN RCPT USB2.0 MICRO B SMD R/A
  • Unit Price $0.45000
  • 609-4618-1-ND
  • BQ24074RGTR - Texas Instruments | 296-38873-1-ND DigiKey Electronics
  • BQ24074RGTR
  • Texas Instruments
  • IC LI-ION CHARGE MGMT 16-QFN
  • Unit Price $2.27000
  • 296-38873-1-ND
Additional Resources
Standard Package ? 1
Other Names 296-23839-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 296-38872-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 33,000 - Immediate
  • Unit Price: $1.00980
  • Cut Tape (CT) ? : 296-38872-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,019 - Immediate
  • Unit Price: $2.27000
  • Digi-Reel® ? : 296-38872-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 36,019 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : 296-23839-2-ND
  • Minimum Quantity: 250
  • Quantity Available: 12,000 - Immediate
    10,000 - Factory Stock ?
  • Unit Price: $1.76000
  • Digi-Reel® ? : 296-23839-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,377 - Immediate
    10,001 - Factory Stock ?
  • Unit Price: Digi-Reel®

17:09:02 1/18/2019