Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number BPJJ05X-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BPJJ05X

Description ADAPT RCA JACK TO RCA JACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount

Documents & Media
Datasheets Bulkhead Phono Jacks (BPJJ)
Environmental Information Switchcraft RoHS Info
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Conversion Type Same Series
Gender Female to Female
Convert From (Adapter End) Phono (RCA) Jack
Convert To (Adapter End) Phono (RCA) Jack
Number of Positions/Contacts 2 Conductors
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Shielding Unshielded
Body Material Brass
Body Finish Nickel
Insulation Color Blue, Blue
Features Mounting Hardware
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
Actual Diameter 0.126" (3.20mm ID), 0.327" (8.30mm OD)
Contact Material - Plating Nickel
Housing Color -
 
Additional Resources
Standard Package ? 1
Other Names BPJJ05
BPJJ05-ND

02:51:36 2/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.44000 $12.44

Submit a request for quotation on quantities greater than those displayed.

Send Feedback