Add To Favorites
Product Overview
Digi-Key Part Number SC1830-ND
Quantity Available 72
Can ship immediately
Manufacturer

Manufacturer Part Number

BPJJ02AUX

Description ADAPT RCA JACK TO RCA JACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Adapter Connector Phono (RCA) Jack To Phono (RCA) Jack Panel Mount

Documents & Media
Datasheets Bulkhead Phono Jacks (BPJJ)
Environmental Information Switchcraft RoHS Info
Online Catalog Switchcraft Inc.
Product Attributes Select All
Categories
Manufacturer Switchcraft Inc.
Series -
Packaging ? Bulk ?
Part Status Active
Conversion Type Same Series
Gender Female to Female
Convert From (Adapter End) Phono (RCA) Jack
Convert To (Adapter End) Phono (RCA) Jack
Number of Positions/Contacts 2 Conductors
Mounting Type Panel Mount
Mounting Feature Bulkhead - Rear Side Nut
Shielding Unshielded
Body Material Brass
Body Finish Gold
Insulation Color Red, Red
Features Mounting Hardware
Includes 3 pcs - 1 Connector, 1 Nut, 1 Washer
Actual Diameter 0.126" (3.20mm ID), 0.327" (8.30mm OD)
Contact Material - Plating Nickel
Housing Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BPJJ02AUX-ND
SC1830

12:17:52 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.91000 $5.91
10 4.76900 $47.69
25 4.35440 $108.86
50 4.14720 $207.36
100 3.93980 $393.98
250 3.60000 $900.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback