Add To Favorites
Product Overview
Digi-Key Part Number RPC1722-ND
Quantity Available 1,696
Can ship immediately
Manufacturer

Manufacturer Part Number

BPF-F4410

Description BARBED FASTENER 0.578" NYLON BLK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Barbed Fastener 0.059" ~ 0.295" (1.50mm ~ 7.49mm) Grip Range Nylon

Documents & Media
Datasheets BPF Series Drawing
Product Training Modules Rivets and Hardware
Engineering Technology
Injection Molding and Plastics
Plastic Materials
Mfg CAD Models BPF-F4410
Online Catalog Rivets
Product Attributes Select All
Categories
Manufacturer Essentra Components
Series BPF
Part Status Active
Type Barbed Fastener
Rivet Diameter -
Rivet Length 0.578" (14.68mm)
Head Diameter 0.508" (12.90mm)
Head Height 0.091" (2.31mm)
Hole Diameter 0.197" (5.00mm)
Grip Range 0.059" ~ 0.295" (1.50mm ~ 7.49mm)
Features -
Color Black
Material Nylon
 
Additional Resources
Standard Package ? 1,000
Other Names 61099013
BPF-F4410-ND
BPFF4410
RPC1722

22:33:19 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.88000 $0.88
10 0.81500 $8.15
25 0.75240 $18.81
100 0.62700 $62.70
500 0.50156 $250.78
1,000 0.45140 $451.40
5,000 0.36363 $1,818.16
10,000 0.31348 $3,134.75
25,000 0.25078 $6,269.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback