Add To Favorites
BMP180 Pressure Sensor 4.35 PSI ~ 15.95 PSI (30 kPa ~ 110 kPa) Absolute 16 ~ 19 b 7-VLGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.05000 $5.05

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 828-1027-1-ND
Copy   828-1027-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BMP180

Copy   BMP180
Description SENSOR PRESSURE ABS
Copy   SENSOR PRESSURE ABS
Detailed Description

Pressure Sensor 4.35 PSI ~ 15.95 PSI (30 kPa ~ 110 kPa) Absolute 16 ~ 19 b 7-VLGA

Copy   Pressure Sensor 4.35 PSI ~ 15.95 PSI (30 kPa ~ 110 kPa) Absolute  16 ~ 19 b 7-VLGA
Product Attributes Select All
Categories
Manufacturer Bosch Sensortec
Series -
Part Status Obsolete
Pressure Type Absolute
Operating Pressure 4.35 PSI ~ 15.95 PSI (30 kPa ~ 110 kPa)
Output Type I²C
Output 16 ~ 19 b
Accuracy ±2%
Voltage - Supply 1.62 V ~ 3.6 V
Port Size -
Port Style No Port
Features -
Termination Style PCB
Maximum Pressure 145.04 PSI (1000 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 7-VLGA
Supplier Device Package 7-LGA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • MIKROE-2073 - MikroElektronika | 1471-1581-ND DigiKey Electronics
  • MIKROE-2073
  • MikroElektronika
  • 10DOF CLICK
  • Unit Price $49.98000
  • 1471-1581-ND
You May Also Be Interested In
  • BMP388 - Bosch Sensortec | 828-1079-1-ND DigiKey Electronics
  • BMP388
  • Bosch Sensortec
  • SENSOR PRESSURE ABS
  • Unit Price $3.93000
  • 828-1079-1-ND
  • BMP280 - Bosch Sensortec | 828-1064-1-ND DigiKey Electronics
  • BMP280
  • Bosch Sensortec
  • SENSOR PRESSURE ABS
  • Unit Price $3.48000
  • 828-1064-1-ND
  • BME280 - Bosch Sensortec | 828-1063-1-ND DigiKey Electronics
  • BME280
  • Bosch Sensortec
  • SENSOR PRESSURE HUMIDITY TEMP
  • Unit Price $7.56000
  • 828-1063-1-ND
  • MPU-6050 - TDK InvenSense | 1428-1007-1-ND DigiKey Electronics
  • MPU-6050
  • TDK InvenSense
  • IMU ACCEL/GYRO 3-AXIS I2C 24QFN
  • Unit Price $8.31000
  • 1428-1007-1-ND
  • MS560702BA03-50 - TE Connectivity Measurement Specialties | 223-1198-1-ND DigiKey Electronics
  • MS560702BA03-50
  • TE Connectivity Measurement Specialties
  • BAROMETRIC PRESSURE SENSOR
  • Unit Price $3.78000
  • 223-1198-1-ND
Additional Resources
Standard Package ? 1
Other Names 828-1027-1

13:31:00 12/11/2018