Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 8.97000 $8.97

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 828-1005-6-ND
Copy   828-1005-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BMP085

Copy   BMP085
Description DIGITAL BAROMETRIC PRESSURE SNSR
Copy   DIGITAL BAROMETRIC PRESSURE SNSR
Detailed Description

Pressure Sensor 4.35 PSI ~ 15.95 PSI (30 kPa ~ 110 kPa) Absolute 16 ~ 19 b 8-CLCC

Copy   Pressure Sensor 4.35 PSI ~ 15.95 PSI (30 kPa ~ 110 kPa) Absolute  16 ~ 19 b 8-CLCC
Product Attributes Select All
Categories
Manufacturer Bosch Sensortec
Series -
Part Status Obsolete
Pressure Type Absolute
Operating Pressure 4.35 PSI ~ 15.95 PSI (30 kPa ~ 110 kPa)
Output Type I²C
Output 16 ~ 19 b
Accuracy ±2%
Voltage - Supply 1.62 V ~ 3.6 V
Port Size -
Port Style No Port
Features -
Termination Style Surface Mount
Maximum Pressure 145.04 PSI (1000 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 8-CLCC
Supplier Device Package 8-LCC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BMP280 - Bosch Sensortec | 828-1064-1-ND DigiKey Electronics
  • BMP280
  • Bosch Sensortec
  • SENSOR PRESSURE ABS
  • Unit Price $3.48000
  • 828-1064-1-ND
  • MS560702BA03-50 - TE Connectivity Measurement Specialties | 223-1198-1-ND DigiKey Electronics
  • MS560702BA03-50
  • TE Connectivity Measurement Specialties
  • BAROMETRIC PRESSURE SENSOR
  • Unit Price $3.78000
  • 223-1198-1-ND
  • BME680 - Bosch Sensortec | 828-1077-1-ND DigiKey Electronics
  • BME680
  • Bosch Sensortec
  • SENSOR RH PRESSURE TEMP VOC
  • Unit Price $13.21000
  • 828-1077-1-ND
  • BMP388 - Bosch Sensortec | 828-1079-1-ND DigiKey Electronics
  • BMP388
  • Bosch Sensortec
  • SENSOR PRESSURE ABS
  • Unit Price $3.93000
  • 828-1079-1-ND
  • D2HW-BR211DR - Omron Electronics Inc-EMC Div | SW717-ND DigiKey Electronics
  • D2HW-BR211DR
  • Omron Electronics Inc-EMC Div
  • SWITCH SNAP ACT SPDT 100MA 125V
  • Unit Price $3.42000
  • SW717-ND
Additional Resources
Standard Package ? 1
Other Names 828-1005-6

00:42:09 10/24/2018