USD

BMOD0165 P048 B01 165F (EDLC) Supercapacitor 48V Module, Screw Terminals 6.3mOhm 1500 Hrs @ 65°C
Price & Procurement
0 In Stock

BMOD0165 P048 B01

Datasheet
Digi-Key Part Number 1182-1031-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BMOD0165 P048 B01
Copy  
Description CAP 165F 48V CHASSIS MOUNT
Copy  
Detailed Description

165F (EDLC) Supercapacitor 48V Module, Screw Terminals 6.3mOhm 1500 Hrs @ 65°C

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Maxwell Technologies Inc.
Series -
Packaging Bulk 
Part Status Obsolete
Capacitance 165F
Tolerance -
Voltage - Rated 48V
ESR (Equivalent Series Resistance) 6.3mOhm
Lifetime @ Temp. 1500 Hrs @ 65°C
Termination Screw Terminals
Mounting Type Chassis Mount
Package / Case Module, Screw Terminals
Lead Spacing -
Size / Dimension 16.457" L x 7.638" W (418.00mm x 194.00mm)
Height - Seated (Max) 7.047" (179.00mm)
Operating Temperature -40°C ~ 65°C
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 1182-1031
BMOD0165P048B01