Add To Favorites
Product Overview
Digi-Key Part Number 903-1050-1-ND
Quantity Available 44,727
Can ship immediately
Manufacturer

Manufacturer Part Number

BMI-S-201-F

Description BOARD SHIELD 0.5 X 0.538 FRAME
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

RF Shield Frame 0.500" (12.70mm) X 0.538" (13.66mm) Solder

Product Attributes Select All
Categories
Manufacturer Laird Technologies EMI
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Frame
Height - Overall 0.100" (2.54mm)
Length - Overall 0.538" (13.66mm)
Width - Overall 0.500" (12.70mm)
Ventilation -
Mounting Type Solder
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 903-1050-1

18:21:10 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.39000 $1.39
10 1.23400 $12.34
25 1.11440 $27.86
100 0.97510 $97.51
250 0.85568 $213.92
500 0.75618 $378.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 903-1050-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 43,000 - Immediate
  • Unit Price: $0.57960
  • Digi-Reel® ? : 903-1050-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 44,727 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback