Add To Favorites
BMA250 Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.77000 $2.77

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 828-1023-6-ND
Copy   828-1023-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BMA250

Copy   BMA250
Description ACCEL 2-16G I2C/SPI 12LGA
Copy   ACCEL 2-16G I2C/SPI 12LGA
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)

Copy   Accelerometer X, Y, Z Axis ±2g, 4g, 8g, 16g 8Hz ~ 1kHz 12-LGA (2x2)
Product Attributes Select All
Categories
Manufacturer Bosch Sensortec
Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g, 16g
Sensitivity (LSB/g) 256 (±2g) ~ 16 (±16g)
Sensitivity (mV/g) -
Bandwidth 8Hz ~ 1kHz
Output Type I²C, SPI
Voltage - Supply 1.62 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Low Pass Filter, Selectable Scale
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFLGA
Supplier Device Package 12-LGA (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free by exemption / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • BMA253 - Bosch Sensortec | 828-1071-1-ND DigiKey Electronics
  • BMA253
  • Bosch Sensortec
  • ACCELERATION DIGITAL, TRIAXIAL S
  • Unit Price $2.05000
  • 828-1071-1-ND
  • BMA280 - Bosch Sensortec | 828-1033-1-ND DigiKey Electronics
  • BMA280
  • Bosch Sensortec
  • ACCEL 2-16G I2C/SPI 10LGA
  • Unit Price $2.44000
  • 828-1033-1-ND
  • 0330.AB0.011 - Bosch Sensortec | 828-1020-ND DigiKey Electronics
  • 0330.AB0.011
  • Bosch Sensortec
  • APPLICATION BOARD
  • Unit Price $98.75000
  • 828-1020-ND
  • BMP280 - Bosch Sensortec | 828-1064-1-ND DigiKey Electronics
  • BMP280
  • Bosch Sensortec
  • SENSOR PRESSURE ABS
  • Unit Price $3.48000
  • 828-1064-1-ND
Additional Resources
Standard Package ? 1
Other Names 828-1023-6

23:55:12 10/23/2018