USD
Favorite

BM81110MUW-ZE2 TFT-LCD Panels PMIC 40-VFQFN (6x6)
Price & Procurement
1,995 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.12000 $2.12
10 1.90500 $19.05
25 1.79720 $44.93
100 1.53130 $153.13
250 1.43788 $359.47
500 1.25814 $629.07
1,000 1.04246 $1,042.46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BM81110MUW-ZE2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.97720
  • Digi-Reel®  : BM81110MUW-ZE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,995 - Immediate
  • Unit Price: Digi-Reel®

BM81110MUW-ZE2

Datasheet
Digi-Key Part Number BM81110MUW-ZE2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM81110MUW-ZE2
Copy  
Description 12V INPUT MULTI-CHANNEL SYSTEM P
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

TFT-LCD Panels PMIC 40-VFQFN (6x6)

Copy  
Documents & Media
Datasheets BM81110MUW
Other Related Documents BM81110MUW-ZE2 Reliability Test
BM81110MUW-ZE2 Flammability
Environmental Information BM81110MUW-ZE2 Whisker Info
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications TFT-LCD Panels
Current - Supply 5mA
Voltage - Supply 8.6V ~ 14.7V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-VFQFN (6x6)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BU18SD5WG-TL

IC REG LINEAR 1.8V 500MA 5SSOP

Rohm Semiconductor

$1.33000 Details

BU18TD2WNVX-TL

IC REG LIN 1.8V 200MA 4SSON

Rohm Semiconductor

$0.58000 Details

2SAR513RTL

TRANS PNP 50V 1A TSMT3

Rohm Semiconductor

$0.41000 Details
Additional Resources
Standard Package 1
Other Names BM81110MUW-ZE2CT