USD
Favorite

BM2P139TF-E2 Converter Offline Full-Bridge Topology 100kHz 8-SOP
Price & Procurement
2,480 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
10 1.41400 $14.14
25 1.33360 $33.34
100 1.06680 $106.68
250 0.93344 $233.36
500 0.90678 $453.39
1,000 0.72009 $720.09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BM2P139TF-E2TR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.69342
  • Digi-Reel®  : BM2P139TF-E2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,480 - Immediate
  • Unit Price: Digi-Reel®

BM2P139TF-E2

Datasheet
Digi-Key Part Number BM2P139TF-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BM2P139TF-E2
Copy  
Description PWM TYPE DC/DC CONVERTER
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Converter Offline Full-Bridge Topology 100kHz 8-SOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Isolation Non-Isolated
Internal Switch(s) Yes
Voltage - Breakdown 800V
Topology Full-Bridge
Voltage - Supply (Vcc/Vdd) 10.6V ~ 14.05V
Duty Cycle 75%
Frequency - Switching 100kHz
Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage
Control Features EN, Soft Start
Operating Temperature -40°C ~ 105°C
Package / Case 8-SOIC (0.173", 4.40mm Width)
Supplier Device Package 8-SOP
Mounting Type Surface Mount
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BM2P139TF-E2CT