Add To Favorites
BM1C102F-GE2 PFC IC Boundary Conduction (BCM) 320kHz 18-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.45000 $1.45
10 1.29400 $12.94
25 1.22840 $30.71
100 1.00920 $100.92
250 0.94336 $235.84
500 0.83368 $416.84
1,000 0.65817 $658.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BM1C102F-GE2CT-ND
Copy   BM1C102F-GE2CT-ND
Quantity Available 1,975
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BM1C102F-GE2

Copy   BM1C102F-GE2
Description POWER FACTOR CORRECTION AND QUAS
Copy   POWER FACTOR CORRECTION AND QUAS
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

PFC IC Boundary Conduction (BCM) 320kHz 18-SOP

Copy   PFC IC Boundary Conduction (BCM) 320kHz 18-SOP
Documents & Media
Datasheets BM1C102F
SOP18 Taping Spec
Other Related Documents BM1C102F-GE2 Reliability Test
BM1C102F-GE2 Flammability
Environmental Information BM1C102F-GE2 Whisker Info
Online Catalog PFC (Power Factor Correction)
Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Mode Boundary Conduction (BCM)
Frequency - Switching 320kHz
Current - Startup 6.5mA
Voltage - Supply 8.9V ~ 26V
Operating Temperature -40°C ~ 105°C
Mounting Type Surface Mount
Package / Case 18-SOIC (0.213", 5.40mm Width)
Supplier Device Package 18-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names BM1C102F-GE2CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BM1C102F-GE2TR-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.59640
  • Digi-Reel® ? : BM1C102F-GE2DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,975 - Immediate
  • Unit Price: Digi-Reel®

19:29:49 7/16/2019