Add To Favorites
Product Overview
Digi-Key Part Number 455-2202-6-ND
Quantity Available 2,392
Can ship immediately
Manufacturer

Manufacturer Part Number

BM02B-ACHSS-GAN-TF(LF)(SN)

Description CONN HEADER ACH SIDE 2POS 1.2MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

2 Positions Header Connector 0.047" (1.20mm) Surface Mount, Right Angle Gold

Documents & Media
Datasheets ACH Disconnectable Crimp Style
Product Training Modules ACH Series 1.2mm Subminiature Connectors
Featured Product ACH Series Connectors
Online Catalog ACH Series
Product Attributes Select All
Categories
Manufacturer JST Sales America Inc.
Series ACH
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header
Contact Type Male Blade
Pitch - Mating 0.047" (1.20mm)
Number of Positions 2
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 3 Wall
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.055" (1.40mm)
Contact Shape Rectangular
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Contact Finish - Post -
Contact Material Copper Alloy
Insulation Material Thermoplastic
Features Solder Retention
Operating Temperature -25°C ~ 85°C
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 2A
Voltage Rating 50V
Mated Stacking Heights 1.4mm
Contact Finish Thickness - Post -
Applications -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 455-2202-6

15:22:41 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.56100 $5.61
100 0.43000 $43.00
500 0.37390 $186.95
1,000 0.30847 $308.47

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 455-2202-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $0.25493
  • Cut Tape (CT) ? : 455-2202-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,392 - Immediate
  • Unit Price: $0.60000
Send Feedback