Add To Favorites
Product Overview
Digi-Key Part Number 490-1058-1-ND
Quantity Available 315,359
Can ship immediately
Manufacturer

Manufacturer Part Number

BLM41PG600SN1L

Description FERRITE BEAD 60 OHM 1806 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets BLM41PG Spec
BL, NF Part Numbering
HTML Datasheet BL, NF Part Numbering
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EMIFIL® BLM41P Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM41
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 60 Ohms @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 9 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.071" (1.80mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
 
Kits
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 490-1058-1

16:47:19 5/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.26900 $2.69
25 0.23160 $5.79
50 0.20840 $10.42
100 0.18520 $18.52
250 0.16672 $41.68
500 0.15282 $76.41
1,000 0.12967 $129.67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-1058-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 315,000 - Immediate
  • Unit Price: $0.11367
  • Digi-Reel® ? : 490-1058-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 315,364 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback