Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.23000 $0.23
10 0.17800 $1.78
25 0.14760 $3.69
50 0.12740 $6.37
100 0.11460 $11.46
250 0.09676 $24.19
500 0.08658 $43.29
1,000 0.07385 $73.85
5,000 0.06876 $343.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 490-4004-1-ND
Copy   490-4004-1-ND
Quantity Available 299,822
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BLM15EG121SN1D

Copy   BLM15EG121SN1D
Description FERRITE BEAD 120 OHM 0402 1LN
Copy   FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets BLM15EyyyySN1y Series Spec
BL Part Numbering
Product Training Modules Ferrite Beads and Arrays
Design Resources BLM15EG121SN1D SimSurfing Design Tool
HTML Datasheet BL Part Numbering
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog EMIFIL® BLM15E Series
Product Attributes Select All
Categories
Manufacturer Murata Electronics North America
Series EMIFIL®, BLM15
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type -
Number of Lines 1
Impedance @ Frequency 120 Ohms @ 100MHz
Current Rating (Max) 1.5A
DC Resistance (DCR) (Max) 95 mOhm
Ratings -
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Height (Max) 0.022" (0.55mm)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • EKDMGN02-KIT - Murata Electronics North America | 490-17343-ND DigiKey Electronics
  • EKDMGN02-KIT
  • Murata Electronics North America
  • FERRITE BEADS NOISE SUPPRESSION
  • Unit Price $65.00000
  • 490-17343-ND
  • EKDMGN01-KIT - Murata Electronics North America | 490-17335-ND DigiKey Electronics
  • EKDMGN01-KIT
  • Murata Electronics North America
  • FERRITE BEADS NOISE SUPPRESSION
  • Unit Price $114.00000
  • 490-17335-ND
  • EKDMBLMS-V01-KIT - Murata Electronics North America | 490-12160-ND DigiKey Electronics
  • EKDMBLMS-V01-KIT
  • Murata Electronics North America
  • KIT FERRITE BEADS
  • Unit Price $66.81000
  • 490-12160-ND
You May Also Be Interested In
  • 0878321420 - Molex, LLC | WM18641-ND DigiKey Electronics
  • 0878321420
  • Molex, LLC
  • CONN HEADER SMD 14POS 2MM
  • Unit Price $1.83000
  • WM18641-ND
  • BLM18EG221SN1D - Murata Electronics North America | 490-3992-1-ND DigiKey Electronics
  • BLM18EG221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0603 1LN
  • Unit Price $0.23000
  • 490-3992-1-ND
  • DLW21SN900SQ2L - Murata Electronics North America | 490-5137-1-ND DigiKey Electronics
  • DLW21SN900SQ2L
  • Murata Electronics North America
  • CMC 330MA 2LN 90 OHM SMD
  • Unit Price $0.65000
  • 490-5137-1-ND
  • BLM15EG221SN1D - Murata Electronics North America | 490-4005-1-ND DigiKey Electronics
  • BLM15EG221SN1D
  • Murata Electronics North America
  • FERRITE BEAD 220 OHM 0402 1LN
  • Unit Price $0.23000
  • 490-4005-1-ND
  • BLM21PG600SN1D - Murata Electronics North America | 490-1053-1-ND DigiKey Electronics
  • BLM21PG600SN1D
  • Murata Electronics North America
  • FERRITE BEAD 60 OHM 0805 1LN
  • Unit Price $0.11000
  • 490-1053-1-ND
Additional Resources
Standard Package ? 1
Other Names 490-4004-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 490-4004-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 290,000 - Immediate
  • Unit Price: $0.05950
  • Digi-Reel® ? : 490-4004-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 299,922 - Immediate
  • Unit Price: Digi-Reel®

16:09:20 1/18/2019