USD
Favorite

Price & Procurement
12,120 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.14000 $0.14
10 0.11400 $1.14
25 0.08840 $2.21
50 0.07340 $3.67
100 0.06330 $6.33
250 0.05060 $12.65
500 0.04554 $22.77
1,000 0.03795 $37.95
5,000 0.03542 $177.10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 587-5417-2-ND
  • Minimum Quantity: 15,000
  • Quantity Available: 0
  • Unit Price: $0.02956
  • Digi-Reel®  : 587-5417-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,120 - Immediate
  • Unit Price: Digi-Reel®

BKP0603HM220-T

Datasheet
Digi-Key Part Number 587-5417-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BKP0603HM220-T
Copy  
Description FERRITE BEAD 22 OHM 0201 1LN
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

22 Ohms @ 100MHz 1 Power Line Ferrite Bead 0201 (0603 Metric) 1A 70mOhm

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Taiyo Yuden
Series BKP
Packaging Cut Tape (CT) 
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 22 Ohms @ 100MHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 70mOhm
Ratings -
Operating Temperature -55°C ~ 85°C
Package / Case 0201 (0603 Metric)
Mounting Type Surface Mount
Height (Max) 0.013" (0.33mm)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 587-5417-1