• Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number IBKAD2-163-300-ND
Quantity Available Supplier Direct Ship : 10
Can ship in approximately 11 business days
Manufacturer

Manufacturer Part Number

BKAD2-163-300

Description RACK AND PANEL PLUG 163POS
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Plug Connector Arinc Crimp Open/150/13W2///

Documents & Media
Datasheets Rack & Panel Connecors Catalog
Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 600 BKA
Packaging ? Bulk ?
Part Status Active
Shell Style Plug
Class Non-Environmental
Class Code D
Shell Size 2
Cavity A Open
Cavity B 150
Cavity C 13W2
Cavity D -
Cavity E -
Cavity F -
Sealed Un-Sealed
Shell Plating Chromate
Termination Crimp
Features No Keying, Rear Release
Note -
 
Additional Resources
Standard Package ? 1
Other Names BKAD2163300
IBKAD2-163-300

21:02:08 2/18/2018

Price & Procurement
All prices are in USD.
Price Break Unit Price Extended Price
Call Call Call

Submit a request for quotation on quantities greater than those displayed.

Send Feedback