• Quote Required, submit request here.
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number BKAD1-120-30001-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BKAD1-120-30001

Description RP BKAD1 PLUG
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Detailed Description

Plug Connector Arinc Crimp 60/60/Open///

Product Attributes Select All
Categories
Manufacturer ITT Cannon, LLC
Series 600 BKA
Packaging ? Bulk ?
Part Status Active
Shell Style Plug
Class Non-Environmental
Class Code D
Shell Size 1
Cavity A 60
Cavity B 60
Cavity C Open
Cavity D -
Cavity E -
Cavity F -
Sealed Un-Sealed
Shell Plating Chromate
Termination Crimp
Features Rear Release
Note -
 
Additional Resources
Standard Package ? 1

14:32:46 2/20/2018

Send Feedback