Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.05000 $3.05
5 2.90400 $14.52
10 2.75900 $27.59
50 2.22640 $111.32
100 1.88760 $188.76
250 1.83920 $459.80
500 1.54880 $774.40
1,000 1.37940 $1,379.40
5,000 1.21000 $6,050.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 283-2711-ND
Copy   283-2711-ND
Quantity Available 314
Can ship immediately

Factory Stock ?: 700
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK/HTB-24I-R

Copy   BK/HTB-24I-R
Description FUSE HLDR CART 250V 20A PNL MNT
Copy   FUSE HLDR CART 250V 20A PNL MNT
Manufacturer Standard Lead Time 2 Weeks
Detailed Description

Fuse Holder 20A 250V 1 Circuit Cartridge Panel Mount

Copy   Fuse Holder 20A 250V 1 Circuit Cartridge Panel Mount
Product Attributes Select All
Categories
Manufacturer Eaton - Electronics Division
Series HTB
Part Status Active
Fuseholder Type Holder
Fuse Type Cartridge
For Use With/Related Products 3AG
Fuse Size 1/4" Dia x 1 1/4" L (6.4mm x 31.8mm)
Number of Circuits 1
Voltage 250V
Current Rating (Amps) 20A
Mounting Type Panel Mount
Orientation -
Termination Style Quick Connect - 0.187" (4.7mm)
Contact Material -
Contact Finish -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • BK/AGC-5-R - Eaton - Electronics Division | 283-2635-ND DigiKey Electronics
  • BK/AGC-5-R
  • Eaton - Electronics Division
  • FUSE GLASS 5A 250VAC 3AB 3AG
  • Unit Price $0.68000
  • 283-2635-ND
  • BK/AGC-2-R - Eaton - Electronics Division | 283-2626-ND DigiKey Electronics
  • BK/AGC-2-R
  • Eaton - Electronics Division
  • FUSE GLASS 2A 250VAC 3AB 3AG
  • Unit Price $0.43000
  • 283-2626-ND
  • BK/AGC-1-R - Eaton - Electronics Division | 283-2619-ND DigiKey Electronics
  • BK/AGC-1-R
  • Eaton - Electronics Division
  • FUSE GLASS 1A 250VAC 3AB 3AG
  • Unit Price $0.43000
  • 283-2619-ND
  • BK/AGC-3-R - Eaton - Electronics Division | 283-2629-ND DigiKey Electronics
  • BK/AGC-3-R
  • Eaton - Electronics Division
  • FUSE GLASS 3A 250VAC 3AB 3AG
  • Unit Price $0.43000
  • 283-2629-ND
Associated Product
  • BK/FTI - Eaton - Electronics Division | 283-3796-ND DigiKey Electronics
  • BK/FTI
  • Eaton - Electronics Division
  • KNOB FOR HTB HOLDER 1/4" FUSE
  • Unit Price $1.54000
  • 283-3796-ND
  • BK/1A4287-1 - Eaton - Electronics Division | 283-3751-ND DigiKey Electronics
  • BK/1A4287-1
  • Eaton - Electronics Division
  • NUT PLASTIC
  • Unit Price $0.54000
  • 283-3751-ND
  • Photo Not Available
  • BK/1A3321
  • Eaton - Electronics Division
  • WASHER
  • Unit Price $0.38590
  • BK/1A3321-ND
You May Also Be Interested In
  • 82000000005 - Littelfuse Inc. | WK6231-ND DigiKey Electronics
  • 82000000005
  • Littelfuse Inc.
  • FUSE HLDR CART 250V 6.3A PNL MNT
  • Unit Price $2.59000
  • WK6231-ND
  • BK/AGC-5-R - Eaton - Electronics Division | 283-2635-ND DigiKey Electronics
  • BK/AGC-5-R
  • Eaton - Electronics Division
  • FUSE GLASS 5A 250VAC 3AB 3AG
  • Unit Price $0.68000
  • 283-2635-ND
  • 03450613H - Littelfuse Inc. | F1902-ND DigiKey Electronics
  • 03450613H
  • Littelfuse Inc.
  • FUSE HLDR CART 600V 20A PNL MNT
  • Unit Price $4.41000
  • F1902-ND
  • 703W-00/04 - Qualtek | Q212-ND DigiKey Electronics
  • 703W-00/04
  • Qualtek
  • PWR ENT RCPT IEC320-C14 PANEL QC
  • Unit Price $0.82000
  • Q212-ND
Additional Resources
Standard Package ? 100
Other Names 283-2711
BK-HTB-24I-R
BK/HTB-24IR
BK/HTB24IR
HTB-24I-R
HTB-24IR
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : HTB-24I-R-ND
  • Minimum Quantity: 10  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $7.64400

04:50:55 5/27/2019