Add To Favorites
Product Overview
Digi-Key Part Number 283-2320-ND
Quantity Available 2,421
Can ship immediately
Manufacturer

Manufacturer Part Number

BK/ATC-20

Description FUSE AUTOMOTIVE 20A 32VDC BLADE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Documents & Media
Datasheets ATC Series Datasheet
Online Catalog ATC® Automotive Series
Product Attributes Select All
Categories
Manufacturer Eaton
Series ATC®
Packaging ? Bulk ?
Part Status Active
Fuse Type Automotive
Current Rating 20A
Voltage Rating - DC 32V
Response Time Fast
Package / Case Blade, ATO/ATC
Mounting Type Holder
Breaking Capacity @ Rated Voltage 1kA
Approvals UL
Operating Temperature -
Color Yellow
Size / Dimension 0.760" L x 0.207" W x 0.492" H (19.30mm x 5.25mm x 12.50mm)
 
Kits
  • Photo Not Available
  • DIA-1
  • Eaton
  • FUSE KIT AUTO 5-30A 7PC
  • Unit Price $29.70000
  • DIA-1-ND
Associated Product
  • BK/HHG - Eaton | 283-2920-ND DigiKey Electronics
  • BK/HHG
  • Eaton
  • FUSE HLDR BLADE 32V 24A IN LINE
  • Unit Price $9.52000
  • 283-2920-ND
Related Products
You May Also Be Interested In
  • BK/ATC-30 - Eaton | 283-2322-ND DigiKey Electronics
  • BK/ATC-30
  • Eaton
  • FUSE AUTOMOTIVE 30A 32VDC BLADE
  • Unit Price $0.77000
  • 283-2322-ND
  • BK/ATC-10 - Eaton | 283-2318-ND DigiKey Electronics
  • BK/ATC-10
  • Eaton
  • FUSE AUTOMOTIVE 10A 32VDC BLADE
  • Unit Price $0.77000
  • 283-2318-ND
  • BK/ATC-5 - Eaton | 283-2316-ND DigiKey Electronics
  • BK/ATC-5
  • Eaton
  • FUSE AUTO 5A 32VDC BLADE ATO/ATC
  • Unit Price $0.77000
  • 283-2316-ND
Additional Resources
Standard Package ? 2,000
Other Names 283-2320
ATC-20
BK-ATC-20
BK/ATC20

01:26:11 2/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.77000 $0.77
5 0.74800 $3.74
10 0.72500 $7.25
50 0.60960 $30.48
100 0.50600 $50.60
250 0.46000 $115.00
500 0.39100 $195.50
1,000 0.34500 $345.00
5,000 0.31050 $1,552.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : ATC-20-ND
  • Minimum Quantity: 5  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $1.59400
Send Feedback