Add To Favorites
Product Overview
Digi-Key Part Number BK-92-ND
Quantity Available 101,032
Can ship immediately
Manufacturer

Manufacturer Part Number

BK-92

Description BATTERY CONTACT AA SIZE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Battery Type, Function Cylindrical, Clip
Style Contact Clip
Battery Cell Size AA
Number of Cells 1
Battery Series -
Mounting Type PCB, Through Hole
Termination Style PC Pin
Height Above Board 0.605" (15.37mm)
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names BK92

06:21:23 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.25000 $0.25
10 0.23500 $2.35
100 0.21210 $21.21
500 0.20200 $101.00
1,000 0.18180 $181.80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback