Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.41000 $0.41
10 0.35500 $3.55
100 0.29820 $29.82
500 0.26114 $130.57
1,000 0.24581 $245.81
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number BK-82-ND
Copy   BK-82-ND
Quantity Available 18,090
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

BK-82

Copy   BK-82
Description BATTERY CONTACT CLIP AAA PC PIN
Copy   BATTERY CONTACT CLIP AAA PC PIN
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Battery Contact Clip AAA 1 Cell PC Pin

Copy   Battery Contact Clip AAA 1 Cell PC Pin
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Active
Battery Type, Function Cylindrical, Clip
Style Contact Clip
Battery Cell Size AAA
Number of Cells 1
Battery Series -
Mounting Type PCB, Through Hole
Termination Style PC Pin
Height Above Board 0.500" (12.70mm)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LR03XWA/2SB - Panasonic - BSG | P649-ND DigiKey Electronics
  • LR03XWA/2SB
  • Panasonic - BSG
  • BATTERY ALKALINE 1.5V AAA 2=2
  • Unit Price $0.44500
  • P649-ND
  • EN92 - Energizer Battery Company | N146-ND DigiKey Electronics
  • EN92
  • Energizer Battery Company
  • BATTERY ALKALINE 1.5V AAA
  • Unit Price $0.51750
  • N146-ND
  • LR03XWA/B - Panasonic - BSG | P645-ND DigiKey Electronics
  • LR03XWA/B
  • Panasonic - BSG
  • BATTERY ALKALINE 1.5V AAA
  • Unit Price $0.37000
  • P645-ND
  • L92 - Energizer Battery Company | N600-ND DigiKey Electronics
  • L92
  • Energizer Battery Company
  • BATTERY LITHIUM 1.5V AAA
  • Unit Price $2.45000
  • N600-ND
You May Also Be Interested In
  • 591 - Keystone Electronics | 36-591-ND DigiKey Electronics
  • 591
  • Keystone Electronics
  • BATT CONTACT SPRING AAA PC PIN
  • Unit Price $0.25000
  • 36-591-ND
  • BK-92 - MPD (Memory Protection Devices) | BK-92-ND DigiKey Electronics
  • BK-92
  • MPD (Memory Protection Devices)
  • BATTERY CONTACT CLIP AA PC PIN
  • Unit Price $0.41000
  • BK-92-ND
  • 82 - Keystone Electronics | 36-82-ND DigiKey Electronics
  • 82
  • Keystone Electronics
  • BATT CONTACT CLIP MULTI PC PIN
  • Unit Price $0.32000
  • 36-82-ND
  • PS1240P02BT - TDK Corporation | 445-2525-1-ND DigiKey Electronics
  • PS1240P02BT
  • TDK Corporation
  • AUDIO PIEZO TRANSDUCER 30V TH
  • Unit Price $0.67000
  • 445-2525-1-ND
  • CEM-1203(42) - CUI Inc. | 102-1153-ND DigiKey Electronics
  • CEM-1203(42)
  • CUI Inc.
  • AUDIO MAGNETIC XDCR 3-5V TH
  • Unit Price $0.83000
  • 102-1153-ND
Additional Resources
Standard Package ? 100
Other Names BK82

17:35:18 4/22/2019