• Obsolete item.
Product Overview
Digi-Key Part Number BK-5072-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

BK-5072

Description PLUG AUTO ROTARY W/SWITCH & CORD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

Cable, Auto Power Plug to Wire Leads Cigarette Lighter Assembly 12V 5A 6' (1.83m) Cord, ABS, Fused, Rotary, Switch Black

Documents & Media
Datasheets 12V Parts Catalog
Video File MPD 12 V Auto Plugs | Digi-Key Daily
Environmental Information Cert of Compliance
Featured Product 12 V Auto Plugs
Product Attributes Select All
Categories
Manufacturer MPD (Memory Protection Devices)
Series -
Part Status Obsolete
Type Cable, Auto Power Plug to Wire Leads
Specifications 6' (1.83m) Cord, ABS, Fused, Rotary, Switch
Current Rating 5A
Color Black
Voltage - Rated 12V
 
Additional Resources
Standard Package ? 100
Other Names BK5072

12:33:30 2/19/2018

Send Feedback