USD
Favorite

BH76363FV-E2 Video Switch IC 1 Channel 16-SSOP-B
Price & Procurement
1,794 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.78000 $2.78
10 2.50000 $25.00
25 2.36400 $59.10
100 2.04870 $204.87
250 1.94360 $485.90
500 1.74400 $872.00
1,000 1.47084 $1,470.84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BH76363FV-E2TR-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.42800

BH76363FV-E2

Datasheet
Digi-Key Part Number BH76363FV-E2CT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BH76363FV-E2
Copy  
Description IC VIDEO SIGNAL SWITCHERS 16SSOP
Copy  
Detailed Description

Video Switch IC 1 Channel 16-SSOP-B

Copy  
Documents & Media
Datasheets BH763xxFVM,FV
SSOP-B16 Taping Spec
Other Related Documents BH76363FV-E2 Reliability Test
BH76363FV-E2 Flammability
Environmental Information BH76363FV-E2 Whisker Info
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Applications Video
Multiplexer/Demultiplexer Circuit 6:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 2.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features RGB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-SSOP-B
Base Part Number BH763*
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BH76363FV-E2CT