USD
Favorite

BH76332FVM-TR Video Switch IC 1 Channel 8-MSOP
Price & Procurement
1,828 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.49000 $1.49
10 1.33700 $13.37
25 1.26160 $31.54
100 1.07500 $107.50
250 1.00940 $252.35
500 0.88322 $441.61
1,000 0.73182 $731.82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BH76332FVMTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.68600
  • Digi-Reel®  : BH76332FVMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,828 - Immediate
  • Unit Price: Digi-Reel®

BH76332FVM-TR

Datasheet
Digi-Key Part Number BH76332FVMCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BH76332FVM-TR
Copy  
Description IC VIDEO SIGNAL SWITCHERS 8MSOP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Video Switch IC 1 Channel 8-MSOP

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Applications Video
Multiplexer/Demultiplexer Circuit 3:1
Switch Circuit -
Number of Channels 1
On-State Resistance (Max) -
Voltage - Supply, Single (V+) 2.8V ~ 5.5V
Voltage - Supply, Dual (V±) -
-3db Bandwidth -
Features RGB
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-VSSOP, 8-MSOP (0.110", 2.80mm Width)
Supplier Device Package 8-MSOP
Base Part Number BH763*
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

UM6K31NTN

MOSFET 2N-CH 60V 0.25A UMT6

Rohm Semiconductor

$0.43000 Details
Additional Resources
Standard Package 1
Other Names BH76332FVM-CT
BH76332FVM-CT-ND
BH76332FVMCT