USD
Favorite

BH18PB1WHFV-TR Linear Voltage Regulator IC 1 Output 150mA HVSOF5
Price & Procurement
757 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.52500 $5.25
25 0.49280 $12.32
100 0.37370 $37.37
250 0.31800 $79.50
500 0.30210 $151.05
1,000 0.23055 $230.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : BH18PB1WHFVTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $0.21465
  • Digi-Reel®  : BH18PB1WHFVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 757 - Immediate
  • Unit Price: Digi-Reel®

BH18PB1WHFV-TR

Datasheet
Digi-Key Part Number BH18PB1WHFVCT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BH18PB1WHFV-TR
Copy  
Description IC REG LINEAR 1.8V 150MA HVSOF5
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Linear Voltage Regulator IC 1 Output 150mA HVSOF5

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging Cut Tape (CT) 
Part Status Active
Output Configuration Positive
Output Type Fixed
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) -
Voltage Dropout (Max) 0.6V @ 150mA
Current - Output 150mA
Current - Quiescent (Iq) 4µA
Current - Supply (Max) 40µA
PSRR 60dB (1kHz)
Control Features Enable
Protection Features Over Current, Over Temperature, Soft Start
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package HVSOF5
Base Part Number BH18PB1
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names BH18PB1WHFV-CT
BH18PB1WHFV-CT-ND
BH18PB1WHFVCT