Add To Favorites
Product Overview
Digi-Key Part Number BH1751FVIDKR-ND
Quantity Available 5,146
Can ship immediately
Manufacturer

Manufacturer Part Number

BH1751FVI-TR

Description IC AMBIENT LIGHT SENSOR 6WSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Ambient 560nm I²C 6-SMD, Flat Lead Exposed Pad

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-WSOF
 
You May Also Be Interested In
  • TSL45315CL - ams | TSL45315-CLCT-ND DigiKey Electronics
  • TSL45315CL
  • ams
  • IC AMBIENT LIGHT SENSOR 4CHIPLED
  • Unit Price $2.18000
  • TSL45315-CLCT-ND
Additional Resources
Standard Package ? 1
Other Names BH1751FVI-DKR
BH1751FVI-DKR-ND
BH1751FVIDKR

10:44:34 2/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
5 3.15800 $15.79
10 2.79000 $27.90
25 2.26320 $56.58
50 2.00020 $100.01
100 1.94750 $194.75
500 1.63168 $815.84
1,000 1.52642 $1,526.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH1751FVITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.38765
  • Cut Tape (CT) ? : BH1751FVICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,146 - Immediate
  • Unit Price: $3.58000
Send Feedback