Add To Favorites
Product Overview
Digi-Key Part Number BH1750FVIDKR-ND
Quantity Available 7,204
Can ship immediately
Manufacturer

Manufacturer Part Number

BH1750FVI-TR

Description IC AMBIENT LIGHT SENSOR WSOF6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Ambient 560nm I²C 6-SMD, Flat Lead Exposed Pad

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-WSOF
 
For Use With
  • SEN0097 - DFRobot | 1738-1100-ND DigiKey Electronics
  • SEN0097
  • DFRobot
  • LIGHT SENSOR-BH1750
  • Unit Price $13.05000
  • 1738-1100-ND
You May Also Be Interested In
  • SEN0097 - DFRobot | 1738-1100-ND DigiKey Electronics
  • SEN0097
  • DFRobot
  • LIGHT SENSOR-BH1750
  • Unit Price $13.05000
  • 1738-1100-ND
Additional Resources
Standard Package ? 1
Other Names BH1750FVI-DKR
BH1750FVI-DKR-ND
BH1750FVIDKR

04:09:40 2/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
5 3.92800 $19.64
10 3.46900 $34.69
25 2.81440 $70.36
50 2.48720 $124.36
100 2.42170 $242.17
500 2.02896 $1,014.48
1,000 1.89805 $1,898.05

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH1750FVITR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $1.66600
  • Cut Tape (CT) ? : BH1750FVICT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,204 - Immediate
  • Unit Price: $4.45000
Send Feedback