Add To Favorites
Product Overview
Digi-Key Part Number BH1715FVCCT-ND
Quantity Available 21,736
Can ship immediately
Manufacturer

Manufacturer Part Number

BH1715FVC-TR

Description IC AMBIENT LIGHT SENSOR 6-WSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Ambient 560nm I²C 6-SMD, Flat Lead Exposed Pad

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection No
Output Type I²C
Voltage - Supply 2.4 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-WSOF
 
You May Also Be Interested In
  • TSL45315CL - ams | TSL45315-CLCT-ND DigiKey Electronics
  • TSL45315CL
  • ams
  • IC AMBIENT LIGHT SENSOR 4CHIPLED
  • Unit Price $2.18000
  • TSL45315-CLCT-ND
Additional Resources
Standard Package ? 1
Other Names BH1715FVC-CT
BH1715FVC-CT-ND
BH1715FVCCT

16:20:41 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.24000 $5.24
5 4.62000 $23.10
10 4.08100 $40.81
25 3.31120 $82.78
50 2.92600 $146.30
100 2.84900 $284.90
500 2.38700 $1,193.50
1,000 2.23300 $2,233.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH1715FVCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 18,000 - Immediate
  • Unit Price: $1.96000
  • Digi-Reel® ? : BH1715FVCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21,736 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback