Add To Favorites
Product Overview
Digi-Key Part Number BH1620FVCCT-ND
Quantity Available 56,457
Can ship immediately
Manufacturer

Manufacturer Part Number

BH1620FVC-TR

Description IC AMBIENT LIGHT SENSOR WSOF5
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Ambient 560nm Current SOT-665

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection No
Output Type Current
Voltage - Supply 2.4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case SOT-665
Supplier Device Package 5-WSOF
 
For Use With
You May Also Be Interested In
  • TSL260R-LF - ams | TSL260-R-LF-ND DigiKey Electronics
  • TSL260R-LF
  • ams
  • IC IR LIGHT-VOLT CONV SIDELOOKER
  • Unit Price $3.42000
  • TSL260-R-LF-ND
Additional Resources
Standard Package ? 1
Other Names BH1620FVC-CT
BH1620FVC-CT-ND
BH1620FVCCT

13:24:31 2/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.57000 $1.57
5 1.51000 $7.55
10 1.22600 $12.26
25 1.05640 $26.41
50 0.91500 $45.75
100 0.83010 $83.01
500 0.69800 $349.00
1,000 0.62255 $622.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH1620FVCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 54,000 - Immediate
  • Unit Price: $0.54880
  • Digi-Reel® ? : BH1620FVCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 56,457 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback