Add To Favorites
Product Overview
Digi-Key Part Number BH1603FVCCT-ND
Quantity Available 10,515
Can ship immediately
Manufacturer

Manufacturer Part Number

BH1603FVC-TR

Description IC AMBIENT LIGHT SENSOR 6-WSOF
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Optical Sensor Ambient 560nm Current 6-SMD, Flat Lead Exposed Pad

Product Attributes Select All
Categories
Manufacturer Rohm Semiconductor
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Ambient
Wavelength 560nm
Proximity Detection No
Output Type Current
Voltage - Supply 2.4 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 6-SMD, Flat Lead Exposed Pad
Supplier Device Package 6-WSOF
 
You May Also Be Interested In
  • TSL251R-LF - ams | TSL251-R-LF-ND DigiKey Electronics
  • TSL251R-LF
  • ams
  • IC LIGHT TO VOLTAGE SENSOR 3PIN
  • Unit Price $3.42000
  • TSL251-R-LF-ND
Additional Resources
Standard Package ? 1
Other Names BH1603FVC-CT
BH1603FVC-CT-ND
BH1603FVCCT

21:29:03 2/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.51000 $1.51
5 1.45200 $7.26
10 1.18000 $11.80
25 1.01640 $25.41
50 0.88020 $44.01
100 0.79860 $79.86
500 0.67156 $335.78
1,000 0.59895 $598.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : BH1603FVCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.52800
  • Digi-Reel® ? : BH1603FVCDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,515 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback