Add To Favorites
Product Overview
Digi-Key Part Number BGA0009-S-ND
Quantity Available 3
Can ship immediately

Manufacturer Part Number


Description STENCIL BGA-484 1.27MM
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 2 Weeks
Product Attributes Select All
Manufacturer Chip Quik Inc.
Series Proto-Advantage
Part Status Active
Type BGA
Number of Positions 484
Pitch 0.050" (1.27mm)
Outer Dimension 1.800" L x 2.600" W (45.72mm x 66.04mm)
Inner Dimension -
Thermal Center Pad -
Material Stainless Steel
Thickness 0.0040" (0.102mm)
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names BGA0009S

13:19:00 3/18/2018

Price & Procurement

All prices are in USD.
Price Break Unit Price Extended Price
1 20.99000 $20.99

Submit a request for quotation on quantities greater than those displayed.

Send Feedback